5550H-05-18-5 | |
---|---|
DigiKey Part Number | 1067-5550H-05-18-5-ND |
Manufacturer | |
Manufacturer Product Number | 5550H-05-18-5 |
Description | THERM PAD 5M X 18MM GRY/WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 5.00m x 18.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 5.00m x 18.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Gray, White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.74000 | ¥256.74 |
10 | ¥241.64700 | ¥2,416.47 |
25 | ¥226.54720 | ¥5,663.68 |
50 | ¥211.44400 | ¥10,572.20 |
100 | ¥203.89320 | ¥20,389.32 |
250 | ¥192.56548 | ¥48,141.37 |