1267-0.5-6 | |
---|---|
DigiKey Part Number | 1067-1267-0.5-6-ND |
Manufacturer | |
Manufacturer Product Number | 1267-0.5-6 |
Description | RF EMI SHIELDING TAPE 18' X 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.08000 | ¥287.08 |
10 | ¥264.74300 | ¥2,647.43 |
25 | ¥252.83960 | ¥6,320.99 |
100 | ¥226.06950 | ¥22,606.95 |
250 | ¥215.65804 | ¥53,914.51 |