1267-3/4"X18YD | |
---|---|
DigiKey Part Number | 3M158450-ND |
Manufacturer | |
Manufacturer Product Number | 1267-3/4"X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1267 Embossed Aluminum Foil Non-Conductive, Single Sided 0.750" (19.10mm) X 54.000' (16.50m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.51000 | ¥604.51 |
12 | ¥568.94583 | ¥6,827.35 |
36 | ¥533.39028 | ¥19,202.05 |
60 | ¥497.83067 | ¥29,869.84 |
108 | ¥472.93861 | ¥51,077.37 |