1120-0.5-6 | |
---|---|
DigiKey Part Number | 1067-1120-0.5-6-ND |
Manufacturer | |
Manufacturer Product Number | 1120-0.5-6 |
Description | RF EMI SHIELDING TAPE 15' X 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 0.500" (12.70mm) X 15.000' (4.60m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 15.000' (4.60m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.53000 | ¥122.53 |
10 | ¥112.59200 | ¥1,125.92 |
25 | ¥107.92760 | ¥2,698.19 |
100 | ¥95.09280 | ¥9,509.28 |
250 | ¥90.42536 | ¥22,606.34 |
500 | ¥84.59164 | ¥42,295.82 |
1,000 | ¥77.59091 | ¥77,590.91 |