KUSBVX-SMT-CS-B30TRC | |
---|---|
DigiKey Part Number | 2092-KUSBVX-SMT-CS-B30TRC-ND - Tape & Reel (TR) 2092-KUSBVX-SMT-CS-B30TRCCT-ND - Cut Tape (CT) 2092-KUSBVX-SMT-CS-B30TRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBVX-SMT-CS-B30TRC |
Description | USB TYPE C SOCKET, VERT MT, SMT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-SMT-CS-B30TRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥30.99900 | ¥309.99 |
25 | ¥29.36040 | ¥734.01 |
50 | ¥28.67740 | ¥1,433.87 |
100 | ¥27.31220 | ¥2,731.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥23.89843 | ¥7,169.53 |
600 | ¥23.21567 | ¥13,929.40 |
900 | ¥21.16722 | ¥19,050.50 |
1,500 | ¥19.11880 | ¥28,678.20 |
3,000 | ¥18.43596 | ¥55,307.88 |