USB3130-30-A | |
---|---|
DigiKey Part Number | 2073-USB3130-30-ATR-ND - Tape & Reel (TR) 2073-USB3130-30-ACT-ND - Cut Tape (CT) 2073-USB3130-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3130-30-A |
Description | MICRO B SKT, VERTICAL, TH, 30", |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3130-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.93600 | ¥59.36 |
25 | ¥5.69120 | ¥142.28 |
50 | ¥5.56960 | ¥278.48 |
100 | ¥5.32650 | ¥532.65 |
250 | ¥4.84248 | ¥1,210.62 |
500 | ¥4.35826 | ¥2,179.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.63185 | ¥5,447.77 |
3,000 | ¥3.51079 | ¥10,532.37 |
7,500 | ¥3.38973 | ¥25,422.98 |
10,500 | ¥3.22024 | ¥33,812.52 |
15,000 | ¥3.14761 | ¥47,214.15 |