0287015.H | |
---|---|
DigiKey Part Number | 0287015.H-ND |
Manufacturer | |
Manufacturer Product Number | 0287015.H |
Description | FUSE AUTO 15A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 340.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | Blue | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 0.0048 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.20000 | ¥4.20 |
5 | ¥4.07600 | ¥20.38 |
10 | ¥3.94200 | ¥39.42 |
50 | ¥3.31960 | ¥165.98 |
100 | ¥2.75570 | ¥275.57 |
300 | ¥2.50513 | ¥751.54 |
500 | ¥2.12946 | ¥1,064.73 |
1,000 | ¥1.87893 | ¥1,878.93 |
5,000 | ¥1.72063 | ¥8,603.15 |