10164359-00011LF | |
---|---|
DigiKey Part Number | 609-10164359-00011LFTR-ND - Tape & Reel (TR) 609-10164359-00011LFCT-ND - Cut Tape (CT) 609-10164359-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164359-00011LF |
Description | USB TYPE C RECEPTACLE RIGHT ANGL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10164359-00011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.29040 | ¥82.26 |
50 | ¥3.09680 | ¥154.84 |
100 | ¥2.96780 | ¥296.78 |
250 | ¥2.70956 | ¥677.39 |
500 | ¥2.58050 | ¥1,290.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12888 | ¥2,128.88 |
2,000 | ¥2.06436 | ¥4,128.72 |
3,000 | ¥1.93532 | ¥5,805.96 |
5,000 | ¥1.87082 | ¥9,354.10 |
10,000 | ¥1.74180 | ¥17,418.00 |
25,000 | ¥1.67729 | ¥41,932.25 |