KUSBVX-SMT3-CS-B30TRC

DigiKey Part Number
2092-KUSBVX-SMT3-CS-B30TR-ND - Tape & Reel (TR)
2092-KUSBVX-SMT3-CS-B30CT-ND - Cut Tape (CT)
2092-KUSBVX-SMT3-CS-B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSBVX-SMT3-CS-B30TRC
Description
CONN RCPT USB3.1 TYPEC 4POS DUAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBVX-SMT3-CS-B30TRC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.26000¥38.26
10¥34.72600¥347.26
25¥32.89040¥822.26
50¥32.12540¥1,606.27
100¥30.59600¥3,059.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥26.77150¥8,031.45
600¥26.00663¥15,603.98
900¥23.71189¥21,340.70
1,500¥21.41719¥32,125.79
3,000¥20.65231¥61,956.93
Manufacturers Standard Package