USB4151-GF-C | |
---|---|
DigiKey Part Number | 2073-USB4151-GF-CTR-ND - Tape & Reel (TR) 2073-USB4151-GF-CCT-ND - Cut Tape (CT) 2073-USB4151-GF-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4151-GF-C |
Description | USB TYPE C, PLUG, SMT , G/F, VER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4151-GF-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.47500 | ¥154.75 |
25 | ¥14.81360 | ¥370.34 |
50 | ¥14.48380 | ¥724.19 |
100 | ¥13.82610 | ¥1,382.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥12.50908 | ¥5,003.63 |
800 | ¥11.19243 | ¥8,953.94 |
1,200 | ¥9.87564 | ¥11,850.77 |
2,000 | ¥9.54649 | ¥19,092.98 |
2,800 | ¥9.21726 | ¥25,808.33 |