USB4151-GF-C

DigiKey Part Number
2073-USB4151-GF-CTR-ND - Tape & Reel (TR)
2073-USB4151-GF-CCT-ND - Cut Tape (CT)
2073-USB4151-GF-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4151-GF-C
Description
USB TYPE C, PLUG, SMT , G/F, VER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4151-GF-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Pick and Place Cap, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.82000¥17.82
10¥15.47500¥154.75
25¥14.81360¥370.34
50¥14.48380¥724.19
100¥13.82610¥1,382.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥12.50908¥5,003.63
800¥11.19243¥8,953.94
1,200¥9.87564¥11,850.77
2,000¥9.54649¥19,092.98
2,800¥9.21726¥25,808.33
Manufacturers Standard Package