2013499-1

DigiKey Part Number
A107962TR-ND - Tape & Reel (TR)
A107962CT-ND - Cut Tape (CT)
A107962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2013499-1
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2013499-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
10¥11.50200¥115.02
25¥11.16200¥279.05
50¥11.05040¥552.52
100¥10.25650¥1,025.65
250¥10.08656¥2,521.64
500¥9.17988¥4,589.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.21654¥8,216.54
3,000¥7.59325¥22,779.75
5,000¥7.36659¥36,832.95
10,000¥7.01313¥70,131.30
Manufacturers Standard Package