USB3160-30-0120-0-C

DigiKey Part Number
2073-USB3160-30-0120-0-CTR-ND - Tape & Reel (TR)
2073-USB3160-30-0120-0-CCT-ND - Cut Tape (CT)
2073-USB3160-30-0120-0-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3160-30-0120-0-C
Description
MICRO B SKT, VERTICAL, SMT, 30",
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3160-30-0120-0-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Pick and Place Cap
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 2.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.60700¥56.07
25¥5.37920¥134.48
50¥5.26420¥263.21
100¥5.03510¥503.51
250¥4.57712¥1,144.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.11936¥2,059.68
1,000¥3.66174¥3,661.74
1,500¥3.43285¥5,149.28
2,500¥3.31840¥8,296.00
5,000¥3.20399¥16,019.95
12,500¥2.97513¥37,189.12
Manufacturers Standard Package