USB-M26FTR | |
---|---|
DigiKey Part Number | ED2992TR-ND - Tape & Reel (TR) ED2992CT-ND - Cut Tape (CT) ED2992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-M26FTR |
Description | CONN RCPT MINI USB B 5POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 40°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.98700 | ¥69.87 |
25 | ¥6.70240 | ¥167.56 |
50 | ¥6.56120 | ¥328.06 |
100 | ¥6.27560 | ¥627.56 |
250 | ¥5.70484 | ¥1,426.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.13430 | ¥3,594.01 |
1,400 | ¥4.56389 | ¥6,389.45 |
2,100 | ¥4.27864 | ¥8,985.14 |
3,500 | ¥4.13601 | ¥14,476.03 |
4,900 | ¥3.99338 | ¥19,567.56 |
17,500 | ¥3.70814 | ¥64,892.45 |