PCMB20AUETR | |
---|---|
DigiKey Part Number | 137-PCMB20AUETR-ND |
Manufacturer | |
Manufacturer Product Number | PCMB20AUETR |
Description | MICRO USB 2.0 CONNECTOR, STRAIGH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCMB20AUETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26080 | ¥131.52 |
40 | ¥5.14950 | ¥205.98 |
80 | ¥4.92575 | ¥394.06 |
230 | ¥4.47739 | ¥1,029.80 |
440 | ¥4.02975 | ¥1,773.09 |
1,500 | ¥3.35813 | ¥5,037.19 |
3,000 | ¥3.24615 | ¥9,738.45 |