STGP10NC60HD | |
---|---|
DigiKey Part Number | 497-5118-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP10NC60HD |
Description | IGBT 600V 20A 65W TO220 |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP10NC60HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 5A | |
Power - Max | 65 W | |
Switching Energy | 31.8µJ (on), 95µJ (off) | |
Input Type | Standard | |
Gate Charge | 19.2 nC | |
Td (on/off) @ 25°C | 14.2ns/72ns | |
Test Condition | 390V, 5A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 22 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |