STGP10NB60S | |
---|---|
DigiKey Part Number | 497-6733-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP10NB60S |
Description | IGBT 600V 29A 80W TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 29 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP10NB60S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 29 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 10A | |
Power - Max | 80 W | |
Switching Energy | 600µJ (on), 5mJ (off) | |
Input Type | Standard | |
Gate Charge | 33 nC | |
Td (on/off) @ 25°C | 700ns/1.2µs | |
Test Condition | 480V, 10A, 1kOhm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
50 | ¥15.09460 | ¥754.73 |
100 | ¥12.41980 | ¥1,241.98 |
500 | ¥10.50888 | ¥5,254.44 |
1,000 | ¥8.91659 | ¥8,916.59 |
2,000 | ¥8.47080 | ¥16,941.60 |
5,000 | ¥8.15234 | ¥40,761.70 |
10,000 | ¥7.88244 | ¥78,824.40 |