Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,094 In Stock | 1 : ¥9.36000 Tube | Tube | Active | - | 600 V | 25 A | 50 A | 2.5V @ 15V, 7A | 80 W | 95µJ (on), 115µJ (off) | Standard | 35 nC | 18.5ns/72ns | 390V, 7A, 10Ohm, 15V | 37 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
184 In Stock | 1 : ¥14.61000 Tube | Tube | Active | - | 600 V | 25 A | 50 A | 2.5V @ 15V, 7A | 80 W | 82µJ (on), 155µJ (off) | Standard | 34.4 nC | 22.5ns/116ns | 390V, 7A, 10Ohm, 15V | 37 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
236 In Stock | 1 : ¥21.35000 Tube | Tube | Discontinued at Digi-Key | - | 600 V | 35 A | 75 A | 2.75V @ 15V, 12A | 125 W | 165µJ (on), 255µJ (off) | Standard | 55 nC | 30ns/105ns | 480V, 12A, 10Ohm, 15V | 31 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
475 In Stock | 1 : ¥10.02000 Tube | Tube | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
0 In Stock Check Lead Time | 500 : ¥8.33574 Tube | Tube | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | 34 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
0 In Stock | 1,000 : ¥6.56554 Tube | Tube | Obsolete | - | 600 V | 20 A | 30 A | 2.5V @ 15V, 5A | 65 W | 31.8µJ (on), 95µJ (off) | Standard | 19.2 nC | 14.2ns/72ns | 390V, 5A, 10Ohm, 15V | 22 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |