Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,433 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Trench Field Stop | 650 V | 20 A | 40 A | 2V @ 15V, 10A | 30 W | 120µJ (on), 270µJ (off) | Standard | 28 nC | 19ns/91ns | 400V, 10A, 22Ohm, 15V | 96 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
236 In Stock | 1 : ¥12.89000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 30 A | 60 A | 2V @ 15V, 15A | 30 W | 136µJ (on), 207µJ (off) | Standard | 81 nC | 24.5ns/118ns | 400V, 15A, 10Ohm, 15V | 103 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
2,594 In Stock | 1 : ¥12.89000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 14 A | 28 A | 1.95V @ 15V, 7A | 24 W | 99µJ (on), 100µJ (off) | Standard | 46 nC | 30ns/160ns | 400V, 7A, 47Ohm, 15V | 136 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
977 In Stock | 1 : ¥16.67000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 30 A | 60 A | 2V @ 15V, 15A | 115 W | 136µJ (on), 207µJ (off) | Standard | 81 nC | 24.5ns/118ns | 400V, 15A, 10Ohm, 15V | 103 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,000 In Stock | 1 : ¥18.14000 Tube | Tube | Active | - | 600 V | 15 A | 20 A | 1.6V @ 4.5V, 7A | 25 W | 4.1mJ (off) | Standard | 16 nC | 1.1µs/5.2µs | 480V, 7A, 1kOhm, 5V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
2,370 In Stock | 1 : ¥20.28000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2V @ 15V, 20A | 37 W | 209µJ (on), 261µJ (off) | Standard | 115 nC | 42.5ns/177ns | 400V, 20A, 10Ohm, 15V | 90 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
497 In Stock | 1 : ¥17.49000 Tube | Tube | Active | Trench | 650 V | 42 A | 60 A | 2.1V @ 15V, 20A | 125 W | 160µJ (on), 60µJ (off) | Standard | 48 nC | 20ns/165ns | 400V, 10A, 32Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3 | |||
0 In Stock Check Lead Time | 500 : ¥8.54230 Tube | Tube | Active | Trench Field Stop | 600 V | 14.7 A | 45 A | 2.05V @ 15V, 15A | 35.7 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | 34 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | PG-TO220-3-31 |