Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,078 In Stock | 1 : ¥42.69000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
193 In Stock | 1 : ¥44.74000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.3V @ 15V, 25A | 375 W | 850µJ (on), 1.3mJ (off) | Standard | 85 nC | 28ns/150ns | 600V, 25A, 15Ohm, 15V | 265 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 Long Leads | ||
234 In Stock | 1 : ¥54.68000 Tube | Tube | Active | Trench | 650 V | 90 A | 300 A | 2.1V @ 15V, 75A | 395 W | 2.3mJ (on), 900µJ (off) | Standard | 160 nC | 28ns/174ns | 400V, 75A, 8Ohm, 15V | 92 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
2,369 In Stock | 1 : ¥13.63000 Tube | Tube | Active | Trench Field Stop | 600 V | 12 A | 18 A | 2.05V @ 15V, 6A | 88 W | 200µJ | Standard | 42 nC | 9ns/130ns | 400V, 6A, 23Ohm, 15V | 123 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
101 In Stock | 1 : ¥22.41000 Tube | Tube | Not For New Designs | NPT and Trench | 1200 V | 30 A | 45 A | 2V @ 15V, 15A | 156 W | 300µJ (off) | Standard | 90 nC | - | - | - | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
429 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Trench | 1200 V | 30 A | 45 A | 1.7V @ 15V, 15A | 254 W | 700µJ (off) | Standard | 165 nC | -/300ns | 600V, 15A, 14.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
187 In Stock | 1 : ¥30.21000 Tube | Tube | Active | Trench Field Stop | 1200 V | 60 A | 90 A | 1.85V @ 15V, 30A | 330 W | 1.1mJ (off) | Standard | 235 nC | -/330ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
603 In Stock | 1 : ¥32.76000 Tube | Tube | Active | Trench | 650 V | 62 A | 120 A | 1.7V @ 15V, 30A | 188 W | 560µJ (on), 320µJ (off) | Standard | 70 nC | 17ns/124ns | 400V, 30A, 13Ohm, 15V | 75 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
526 In Stock | 1 : ¥38.91000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | 62 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
202 In Stock | 1 : ¥44.91000 Tube | Tube | Active | Trench Field Stop | 1200 V | 30 A | 60 A | 2.4V @ 15V, 15A | 217 W | 1.55mJ | Standard | 75 nC | 21ns/260ns | 600V, 15A, 35Ohm, 15V | 260 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
317 In Stock | 1 : ¥62.72000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | 290 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
475 In Stock | 1 : ¥10.02000 Tube | Tube | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
564 In Stock | 1 : ¥19.05000 Tube | Tube | Active | - | 650 V | 14 A | 45 A | 2.1V @ 15V, 15A | 33.3 W | 130µJ (on), 40µJ (off) | Standard | 38 nC | 17ns/150ns | 400V, 7.5A, 39Ohm, 15V | 50 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | PG-TO220-FP | |||
216 In Stock | 1 : ¥24.63000 Tube | Tube | Active | Trench | 650 V | 75 A | 120 A | 1.85V @ 15V, 40A | 175 W | 1.09mJ (on), 570µJ (off) | Standard | 117 nC | 37ns/353ns | 400V, 40A, 27Ohm, 15V | 79 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
112 In Stock | 1 : ¥29.97000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 360µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/160ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
198 In Stock | 1 : ¥30.62000 Tube | Tube | Active | Trench Field Stop | 650 V | 85 A | 150 A | 1.85V @ 15V, 50A | 205 W | 1.5mJ (on), 730µJ (off) | Standard | 144 nC | 40ns/351ns | 400V, 50A, 22Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
516 In Stock | 1 : ¥38.67000 Tube | Tube | Active | Trench | 650 V | 79 A | 160 A | 1.7V @ 15V, 40A | 230 W | 860µJ (on), 400µJ (off) | Standard | 95 nC | 19ns/130ns | 400V, 40A, 10Ohm, 15V | 73 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
1,475 In Stock | 1 : ¥53.45000 Tube | Tube | Active | NPT | 1200 V | 54 A | 75 A | 3.7V @ 15V, 25A | 347 W | 930µJ (on), 720µJ (off) | Standard | 170 nC | 14ns/150ns | 800V, 25A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
297 In Stock | 1 : ¥81.36000 Tube | Tube | Active | - | 1200 V | 36 A | 88 A | 3.4V @ 15V, 20A | 230 W | 1.3mJ (on), 500µJ (off) | Standard | 53 nC | 20ns/90ns | 600V, 20A, 10Ohm, 15V | 195 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
455 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Trench Field Stop | 600 V | 12 A | 18 A | 2.05V @ 15V, 6A | 88 W | 200µJ | Standard | 42 nC | 9ns/130ns | 400V, 6A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
1,714 In Stock | 1 : ¥21.43000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 30 A | 60 A | 2.35V @ 15V, 15A | 200 W | 2.2mJ (on), 1.3mJ (off) | Standard | 140 nC | 45ns/128ns | 600V, 15A, 33Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AB | ||
37 In Stock | 1 : ¥23.15000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2.4V @ 15V, 20A | 170 W | 800µJ | Standard | 120 nC | 17ns/194ns | 400V, 20A, 14.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
36 In Stock | 1 : ¥13.38000 Tube | Tube | Active | - | 650 V | 14 A | 45 A | 2.1V @ 15V, 15A | 33.3 W | 120µJ (on), 50µJ (off) | Standard | 38 nC | 17ns/160ns | 400V, 7.5A, 39Ohm, 15V | 48 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | PG-TO220-3-111 | |||
0 In Stock Check Lead Time | 500 : ¥8.33574 Tube | Tube | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | 34 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
0 In Stock | 240 : ¥27.43133 Tube | Tube | Last Time Buy | NPT, Trench Field Stop | 1200 V | 50 A | 75 A | 2.2V @ 15V, 25A | 190 W | 4.2mJ | Standard | 155 nC | 50ns/560ns | 600V, 25A, 22Ohm, 15V | - | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 |