STGD20N45LZAG

DigiKey Part Number
497-17644-2-ND - Tape & Reel (TR)
497-17644-1-ND - Cut Tape (CT)
497-17644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD20N45LZAG
Description
POWER TRANSISTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 450 V 25 A 125 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
STGD20N45LZAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
450 V
Current - Collector (Ic) (Max)
25 A
Current - Collector Pulsed (Icm)
50 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 4V, 6A
Power - Max
125 W
Switching Energy
-
Input Type
Logic
Gate Charge
26 nC
Td (on/off) @ 25°C
1.1µs/4.6µs
Test Condition
300V, 10A, 1kOhm, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.01000¥16.01
10¥13.27500¥132.75
100¥10.56520¥1,056.52
500¥8.93966¥4,469.83
1,000¥7.58512¥7,585.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.20584¥18,014.60
5,000¥6.93495¥34,674.75
Manufacturers Standard Package