IM241M6T2JAKMA1 | |
---|---|
DigiKey Part Number | 448-IM241M6T2JAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM241M6T2JAKMA1 |
Description | CIPOS MICRO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 13 W Through Hole 23-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IM241M6T2JAKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Power - Max | 13 W | |
Vce(on) (Max) @ Vge, Ic | 1.58V @ 15V, 1A | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 23-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
15 | ¥46.75200 | ¥701.28 |
30 | ¥44.57667 | ¥1,337.30 |
105 | ¥38.70495 | ¥4,064.02 |
255 | ¥38.28216 | ¥9,761.95 |