FF300R08W2P2B11ABOMA1 | |
---|---|
DigiKey Part Number | 448-FF300R08W2P2B11ABOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R08W2P2B11ABOMA1 |
Description | EASY PACK AG-EASY2B-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 750 V 200 A Chassis Mount AG-EASY2B-3 |
Datasheet | Datasheet |
EDA/CAD Models | FF300R08W2P2B11ABOMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.18V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 53 nF @ 50 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.00000 | ¥648.00 |
15 | ¥587.25267 | ¥8,808.79 |
30 | ¥567.00200 | ¥17,010.06 |
90 | ¥526.50211 | ¥47,385.19 |