Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : ¥103.03000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 15V, 18V | 78mOhm @ 13A, 18V | 5.7V @ 5.6mA | 31 nC @ 18 V | +23V, -7V | 1060 pF @ 800 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
1,131 In Stock | 1 : ¥144.08000 Cut Tape (CT) 1,000 : ¥91.25666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 48A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
5,446 In Stock | 1 : ¥161.57000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,650 In Stock | 1 : ¥202.29000 Cut Tape (CT) 800 : ¥129.71491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 47A (Tc) | 12V | 45mOhm @ 35A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
441 In Stock | 1 : ¥221.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 64A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 94 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 272W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
140 In Stock | 1 : ¥271.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 800 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
678 In Stock | 1 : ¥411.72000 Cut Tape (CT) 1,000 : ¥285.20713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 187A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
889 In Stock | 1 : ¥83.49000 Cut Tape (CT) 1,000 : ¥47.37106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 183W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,865 In Stock | 1 : ¥88.58000 Cut Tape (CT) 1,000 : ¥50.23111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | - | 83mOhm @ 13A, 18V | 5.7V @ 5.6mA | 34 nC @ 18 V | +18V, -15V | 1145 pF @ 800 V | - | 181W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
416 In Stock 24,000 Factory | 1 : ¥95.97000 Cut Tape (CT) 800 : ¥66.24091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 62A (Tc) | 15V, 18V | 50mOhm @ 25A, 18V | 4.3V @ 8mA | 105 nC @ 18 V | +22V, -8V | 1890 pF @ 325 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
352 In Stock | 1 : ¥112.39000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 15V, 18V | 54.4mOhm @ 19.3A, 18V | 5.2V @ 10mA | 51 nC @ 18 V | +20V, -5V | 1620 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
339 In Stock | 1 : ¥115.02000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 15V, 18V | 54.4mOhm @ 19.3A, 18V | 5.2V @ 8.3mA | 51 nC @ 18 V | +20V, -5V | 1620 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
159 In Stock | 1 : ¥128.57000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | Current Sensing | 228W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
598 In Stock | 1 : ¥190.47000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 18V | 52mOhm @ 30A, 18V | 5V @ 1mA | 94 nC @ 18 V | +22V, -10V | 1969 pF @ 800 V | - | 388W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
896 In Stock | 1 : ¥73.48000 Cut Tape (CT) 1,000 : ¥41.66435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +23V, -5V | 930 pF @ 400 V | - | 161W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
993 In Stock 20,000 Factory | 1 : ¥183.74000 Cut Tape (CT) 800 : ¥106.18459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1789 pF @ 800 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
961 In Stock | 1 : ¥87.84000 Cut Tape (CT) 1,000 : ¥55.64187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,432 In Stock | 1 : ¥147.61000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 75A (Tc) | 15V | 48mOhm @ 35A, 15V | 2.7V @ 18mA (Typ) | 106 nC @ 15 V | ±15V | 2929 pF @ 800 V | - | 374W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2 In Stock | 1 : ¥90.55000 Tube | Tube | Obsolete | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 42A (Tc) | 15V | 90mOhm @ 20A, 15V | 2.69V @ 7.5mA | 54 nC @ 15 V | ±15V | 1560 pF @ 800 V | - | 224W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1,000 : ¥143.30214 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 96A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 459W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |