IXTH6N50D2

DigiKey Part Number
IXTH6N50D2-ND
Manufacturer
Manufacturer Product Number
IXTH6N50D2
Description
MOSFET N-CH 500V 6A TO247
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 6A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
500mOhm @ 3A, 0V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Feature
Depletion Mode
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.83000¥88.83
30¥70.93533¥2,128.06
120¥63.46867¥7,616.24
510¥56.00149¥28,560.76
1,020¥50.40127¥51,409.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.