TPH6400ENH,L1Q | |
---|---|
DigiKey Part Number | TPH6400ENHL1QTR-ND - Tape & Reel (TR) TPH6400ENHL1QCT-ND - Cut Tape (CT) TPH6400ENHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH6400ENH,L1Q |
Description | MOSFET N-CH 200V 13A 8SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 13A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH6400ENH,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 57W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥12.67600 | ¥126.76 |
100 | ¥8.66380 | ¥866.38 |
500 | ¥6.94320 | ¥3,471.60 |
1,000 | ¥6.38895 | ¥6,388.95 |
2,000 | ¥5.92251 | ¥11,845.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.72634 | ¥28,631.70 |