NX6008NBKR

DigiKey Part Number
1727-NX6008NBKRTR-ND - Tape & Reel (TR)
1727-NX6008NBKRCT-ND - Cut Tape (CT)
1727-NX6008NBKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX6008NBKR
Description
NX6008NBK/SOT23/TO-236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 270mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NX6008NBKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
2.8Ohm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
270mW (Ta), 1.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.20700¥12.07
100¥0.65020¥65.02
500¥0.51098¥255.49
1,000¥0.35483¥354.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29391¥881.73
6,000¥0.27793¥1,667.58
9,000¥0.23654¥2,128.86
30,000¥0.21880¥6,564.00
75,000¥0.18923¥14,192.25
150,000¥0.15730¥23,595.00
Manufacturers Standard Package