IMW65R030M1HXKSA1

DigiKey Part Number
448-IMW65R030M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMW65R030M1HXKSA1
Description
SILICON CARBIDE MOSFET, PG-TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 58A (Tc) 197W (Tc) Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
42mOhm @ 29.5A, 18V
Vgs(th) (Max) @ Id
5.7V @ 8.8mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 18 V
Vgs (Max)
+20V, -2V
Input Capacitance (Ciss) (Max) @ Vds
1643 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
197W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-41
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.19000¥109.19
30¥88.37867¥2,651.36
120¥83.18033¥9,981.64
510¥75.38225¥38,444.95
1,020¥69.14370¥70,526.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.