DMP2004K-7

DigiKey Part Number
DMP2004KDITR-ND - Tape & Reel (TR)
DMP2004KDICT-ND - Cut Tape (CT)
DMP2004KDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2004K-7
Description
MOSFET P-CH 20V 600MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 600mA (Ta) 550mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
900mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
550mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.51900¥15.19
100¥0.74130¥74.13
500¥0.61820¥309.10
1,000¥0.42954¥429.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32204¥966.12
6,000¥0.29873¥1,792.38
9,000¥0.25656¥2,309.04
Manufacturers Standard Package