Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,328 In Stock | 1 : ¥10.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 49A (Tc) | 10V | 17.5mOhm @ 25A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1470 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
3,243 In Stock | 1 : ¥7.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 43A (Tc) | 10V | 15.8mOhm @ 25A, 10V | 4V @ 50µA | 30 nC @ 10 V | ±20V | 1150 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,814 In Stock | 1 : ¥8.95000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 84A (Tc) | 10V | 12mOhm @ 50A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 3210 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
5,015 In Stock | 1 : ¥9.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 22W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
3,397 In Stock | 1 : ¥10.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 64A (Tc) | 10V | 14mOhm @ 32A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 1970 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
10,371 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 28mOhm @ 31A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
37,699 In Stock | 1 : ¥12.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 18mOhm @ 27.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
9,595 In Stock | 1 : ¥13.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 10V | 8.5mOhm @ 51A, 10V | 4V @ 100µA | 86 nC @ 10 V | ±20V | 2810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,076 In Stock | 1 : ¥25.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 14240 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,516 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.91844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 10V | 25mOhm @ 35A, 10V | 4V @ 39µA | 31 nC @ 10 V | ±20V | 2070 pF @ 50 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,668 In Stock | 1 : ¥12.23000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 48A (Tc) | 10V | 23mOhm @ 29A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1360 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
500 Marketplace | Unavailable | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 10V | 16.5mOhm @ 31A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1812 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥12.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 8mOhm @ 62A, 10V | 4V @ 250µA | 146 nC @ 10 V | ±20V | 3247 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |