XPH4R10ANB,L1XHQ

DigiKey Part Number
264-XPH4R10ANBL1XHQTR-ND - Tape & Reel (TR)
264-XPH4R10ANBL1XHQCT-ND - Cut Tape (CT)
264-XPH4R10ANBL1XHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPH4R10ANB,L1XHQ
Description
MOSFET N-CH 100V 70A 8SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 70A (Ta) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XPH4R10ANB,L1XHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4970 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 170W (Tc)
Operating Temperature
175°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥15.54900¥155.49
100¥10.74830¥1,074.83
500¥8.68942¥4,344.71
1,000¥8.02673¥8,026.73
2,000¥7.49145¥14,982.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.49145¥37,457.25
Manufacturers Standard Package