Single FETs, MOSFETs

Results: 9
Manufacturer
Central Semiconductor CorpInfineon TechnologiesLittelfuse Inc.onsemiRohm SemiconductorSTMicroelectronicsVishay Siliconix
Series
-FRFET®, SuperFET® IIHiPerFET™, Ultra X3OptiMOS™STripFET™ IISuperFET® IIISuperFET® III, FRFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V200 V250 V300 V500 V650 V
Current - Continuous Drain (Id) @ 25°C
450mA (Ta)8A (Tc)22A (Tc)35A (Tc)38A (Tc)40A (Tc)42A (Tc)44A (Tc)88A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V10V
Rds On (Max) @ Id, Vgs
10.7mOhm @ 88A, 10V50mOhm @ 19A, 10V72mOhm @ 24A, 10V75mOhm @ 17A, 10V82mOhm @ 20A, 10V110mOhm @ 17.5A, 10V140mOhm @ 11A, 10V850mOhm @ 4.8A, 10V1.1Ohm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA4V @ 250µA4V @ 270µA4.5V @ 1mA5V @ 1mA5V @ 3.5mA5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
0.88 nC @ 4.5 V35 nC @ 10 V60 nC @ 10 V63 nC @ 10 V81 nC @ 10 V82 nC @ 10 V87 nC @ 10 V90 nC @ 10 V145 nC @ 10 V
Vgs (Max)
8V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
55 pF @ 25 V330 pF @ 400 V1300 pF @ 25 V2240 pF @ 25 V3200 pF @ 25 V3410 pF @ 400 V4895 pF @ 100 V7100 pF @ 100 V
Power Dissipation (Max)
250mW (Ta)1.56W (Ta), 40W (Tc)3.1W (Ta), 125W (Tc)240W (Tc)300W (Tc)312W (Tc)313W (Tc)357W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
LPTSPG-TO263-3SOT-523TO-263 (D2PAK)TO-263HV
Package / Case
SOT-523TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
D2Pak
STB46NF30
MOSFET N-CH 300V 42A D2PAK
STMicroelectronics
644
In Stock
1 : ¥30.62000
Cut Tape (CT)
1,000 : ¥15.82210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
42A (Tc)
10V
75mOhm @ 17A, 10V
4V @ 250µA
90 nC @ 10 V
±20V
3200 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB107N20NAATMA1
MOSFET N-CH 200V 88A D2PAK
Infineon Technologies
8,793
In Stock
1 : ¥50.33000
Cut Tape (CT)
1,000 : ¥37.22120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
88A (Tc)
10V
10.7mOhm @ 88A, 10V
4V @ 270µA
87 nC @ 10 V
±20V
7100 pF @ 100 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
NVB072N65S3
MOSFET N-CH 650V 44A D2PAK-3
onsemi
2,025
In Stock
1 : ¥65.10000
Cut Tape (CT)
800 : ¥41.04369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
44A (Tc)
10V
72mOhm @ 24A, 10V
4.5V @ 1mA
82 nC @ 10 V
±30V
330 pF @ 400 V
-
312W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IRF840STRLPBF
MOSFET N-CH 500V 8A D2PAK
Vishay Siliconix
1,379
In Stock
1 : ¥22.49000
Cut Tape (CT)
800 : ¥12.58706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
850mOhm @ 4.8A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1300 pF @ 25 V
-
3.1W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
FCB110N65F
MOSFET N-CH 650V 35A D2PAK
onsemi
1,300
In Stock
1 : ¥49.67000
Cut Tape (CT)
800 : ¥31.29741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
35A (Tc)
10V
110mOhm @ 17.5A, 10V
5V @ 3.5mA
145 nC @ 10 V
±20V
4895 pF @ 100 V
-
357W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPTS
RCJ220N25TL
MOSFET N-CH 250V 22A LPTS
Rohm Semiconductor
980
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥10.00570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
22A (Tc)
10V
140mOhm @ 11A, 10V
5V @ 1mA
60 nC @ 10 V
±30V
3200 pF @ 25 V
-
1.56W (Ta), 40W (Tc)
150°C (TJ)
-
-
Surface Mount
LPTS
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXFA38N30X3
MOSFET N-CH 300V 38A TO263
Littelfuse Inc.
265
In Stock
4,300
Factory
1 : ¥50.74000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
38A (Tc)
10V
50mOhm @ 19A, 10V
4.5V @ 1mA
35 nC @ 10 V
±20V
2240 pF @ 25 V
-
240W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263HV
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
NTB082N65S3F
MOSFET N-CH 650V 40A D2PAK
onsemi
4,000
In Stock
1 : ¥70.03000
Cut Tape (CT)
800 : ¥44.15191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
40A (Tc)
10V
82mOhm @ 20A, 10V
5V @ 4mA
81 nC @ 10 V
±30V
3410 pF @ 400 V
-
313W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
261
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
450mA (Ta)
1.8V, 4.5V
1.1Ohm @ 430mA, 4.5V
1V @ 250µA
0.88 nC @ 4.5 V
8V
55 pF @ 25 V
-
250mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
Showing
of 9

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.