2N7000BU

DigiKey Part Number
2N7000BU-ND
Manufacturer
Manufacturer Product Number
2N7000BU
Description
MOSFET N-CH 60V 200MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Tc) 400mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N7000BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.26600¥22.66
100¥1.36110¥136.11
500¥1.26032¥630.16
1,000¥0.85699¥856.99
2,000¥0.78898¥1,577.96
5,000¥0.75619¥3,780.95
10,000¥0.68058¥6,805.80
50,000¥0.63016¥31,508.00
Manufacturers Standard Package