SSM6N37FU,LF | |
---|---|
DigiKey Part Number | SSM6N37FULFTR-ND - Tape & Reel (TR) SSM6N37FULFCT-ND - Cut Tape (CT) SSM6N37FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N37FU,LF |
Description | MOSFET 2N-CH 20V 0.25A US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 250mA (Ta) 300mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N37FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.62500 | ¥16.25 |
100 | ¥1.01630 | ¥101.63 |
500 | ¥0.75264 | ¥376.32 |
1,000 | ¥0.66710 | ¥667.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55811 | ¥1,674.33 |
6,000 | ¥0.50304 | ¥3,018.24 |
9,000 | ¥0.47494 | ¥4,274.46 |
15,000 | ¥0.44332 | ¥6,649.80 |
21,000 | ¥0.42458 | ¥8,916.18 |
30,000 | ¥0.40635 | ¥12,190.50 |
75,000 | ¥0.36630 | ¥27,472.50 |
150,000 | ¥0.34890 | ¥52,335.00 |