ZVP1320FTA | |
---|---|
DigiKey Part Number | ZVP1320FTR-ND - Tape & Reel (TR) ZVP1320FCT-ND - Cut Tape (CT) ZVP1320FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP1320FTA |
Description | MOSFET P-CH 200V 35MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 35mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP1320FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80Ohm @ 50mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.81700 | ¥38.17 |
100 | ¥2.65250 | ¥265.25 |
500 | ¥2.07094 | ¥1,035.47 |
1,000 | ¥1.68328 | ¥1,683.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50472 | ¥4,514.16 |
6,000 | ¥1.42821 | ¥8,569.26 |
9,000 | ¥1.32619 | ¥11,935.71 |
30,000 | ¥1.30121 | ¥39,036.30 |