IMBF170R450M1XTMA1 | |
---|---|
DigiKey Part Number | 448-IMBF170R450M1XTMA1TR-ND - Tape & Reel (TR) 448-IMBF170R450M1XTMA1CT-ND - Cut Tape (CT) 448-IMBF170R450M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBF170R450M1XTMA1 |
Description | SICFET N-CH 1700V 9.8A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 9.8A (Tc) 107W (Tc) Surface Mount PG-TO263-7-13 |
Datasheet | Datasheet |
EDA/CAD Models | IMBF170R450M1XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V, 15V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 2A, 15V | |
Vgs(th) (Max) @ Id | 5.7V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 12 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 610 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-13 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥43.01800 | ¥430.18 |
100 | ¥35.85090 | ¥3,585.09 |
500 | ¥31.63338 | ¥15,816.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.47001 | ¥28,470.01 |
2,000 | ¥26.67742 | ¥53,354.84 |