SAV-551+ | |
---|---|
DigiKey Part Number | 3157-SAV-551+TR-ND - Tape & Reel (TR) 3157-SAV-551+CT-ND - Cut Tape (CT) 3157-SAV-551+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAV-551+ |
Description | RF MOSFET E-PHEMT 3V MMM1362 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 15 mA 45MHz ~ 6GHz 20.9dB 20dBm MMM1362 |
Datasheet | Datasheet |
EDA/CAD Models | SAV-551+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | E-pHEMT | |
Frequency | 45MHz ~ 6GHz | |
Gain | 20.9dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | - | |
Noise Figure | 1.8dB | |
Current - Test | 15 mA | |
Power - Output | 20dBm | |
Voltage - Rated | 5 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | MMM1362 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.99900 | ¥149.99 |
20 | ¥14.28500 | ¥285.70 |
100 | ¥13.10280 | ¥1,310.28 |
200 | ¥12.51175 | ¥2,502.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.75325 | ¥9,753.25 |