BSH105,235

DigiKey Part Number
1727-8495-2-ND - Tape & Reel (TR)
1727-8495-1-ND - Cut Tape (CT)
1727-8495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH105,235
Description
MOSFET N-CH 20V 1.05A TO236AB
Customer Reference
Detailed Description
N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH105,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
570mV @ 1mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
152 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
417mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.17600¥21.76
100¥1.30370¥130.37
500¥1.20684¥603.42
1,000¥0.82065¥820.65
2,000¥0.75547¥1,510.94
5,000¥0.72410¥3,620.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.61574¥6,157.40
Manufacturers Standard Package