IRLH5030TRPBF

DigiKey Part Number
IRLH5030TRPBFTR-ND - Tape & Reel (TR)
IRLH5030TRPBFCT-ND - Cut Tape (CT)
IRLH5030TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLH5030TRPBF
Description
MOSFET N-CH 100V 13A/100A 8PQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 13A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5185 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.70000¥19.70
10¥16.35400¥163.54
100¥13.01910¥1,301.91
500¥11.01640¥5,508.20
1,000¥9.34727¥9,347.27
2,000¥8.87993¥17,759.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥8.87993¥35,519.72
8,000¥8.54610¥68,368.80
Manufacturers Standard Package