CSD75208W1015

DigiKey Part Number
296-38339-2-ND - Tape & Reel (TR)
296-38339-1-ND - Cut Tape (CT)
296-38339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD75208W1015
Description
MOSFET 2P-CH 20V 1.6A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.6A 750mW Surface Mount 6-DSBGA (1x1.5)
Datasheet
 Datasheet
EDA/CAD Models
CSD75208W1015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual) Common Source
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.6A
Rds On (Max) @ Id, Vgs
68mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
410pF @ 10V
Power - Max
750mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
6-DSBGA (1x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.75200¥37.52
100¥2.60830¥260.83
500¥2.03668¥1,018.34
1,000¥1.65551¥1,655.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.47990¥4,439.70
6,000¥1.40464¥8,427.84
9,000¥1.30432¥11,738.88
30,000¥1.27422¥38,226.60
Manufacturers Standard Package