PMV15ENER | |
---|---|
DigiKey Part Number | 1727-PMV15ENERTR-ND - Tape & Reel (TR) 1727-PMV15ENERCT-ND - Cut Tape (CT) 1727-PMV15ENERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV15ENER |
Description | PMV15ENE/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.2A (Ta) 700mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV15ENER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.53360 | ¥153.36 |
500 | ¥1.41996 | ¥709.98 |
1,000 | ¥0.96564 | ¥965.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88896 | ¥2,666.88 |
6,000 | ¥0.85203 | ¥5,112.18 |
9,000 | ¥0.76682 | ¥6,901.38 |
30,000 | ¥0.75547 | ¥22,664.10 |
75,000 | ¥0.72452 | ¥54,339.00 |