IRFL210TRPBF-BE3

DigiKey Part Number
742-IRFL210TRPBF-BE3TR-ND - Tape & Reel (TR)
742-IRFL210TRPBF-BE3CT-ND - Cut Tape (CT)
742-IRFL210TRPBF-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFL210TRPBF-BE3
Description
MOSFET N-CH 200V 960MA SOT223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 960mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
1.5Ohm @ 580mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.68900¥56.89
100¥4.42430¥442.43
500¥3.75040¥1,875.20
1,000¥3.05511¥3,055.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.60763¥6,519.07
Manufacturers Standard Package