Single FETs, MOSFETs

Results: 17
Manufacturer
Diodes IncorporatedInfineon TechnologiesLittelfuse Inc.Micro Commercial CoMicrochip Technologyonsemi
Series
-OptiMOS™TrenchP™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V50 V60 V100 V130 V150 V200 V240 V250 V350 V
Current - Continuous Drain (Id) @ 25°C
60mA (Ta)85mA (Tj)130mA (Ta)170mA (Ta)205mA (Ta)265mA (Ta)270mA (Ta)480mA (Ta)600mA (Ta)900mA (Ta)1A (Ta)1A (Tj)34A (Tc)35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V3.3V, 10V3.5V, 10V4V, 10V4.5V, 10V5V6V, 10V10V
Rds On (Max) @ Id, Vgs
32mOhm @ 34A, 10V35mOhm @ 35A, 10V65mOhm @ 500mA, 10V400mOhm @ 900mA, 10V450mOhm @ 600mA, 4.5V750mOhm @ 2A, 10V800mOhm @ 1A, 10V1Ohm @ 600mA, 10V3.5Ohm @ 300mA, 10V4.2Ohm @ 500mA, 10V6Ohm @ 100mA, 10V6Ohm @ 170mA, 10V10Ohm @ 100mA, 5V14Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 1mA2.4V @ 1mA2.5V @ 250µA2.6V @ 1mA3V @ 1mA3V @ 250µA4V @ 250µA4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 4.5 V1.8 nC @ 10 V3.2 nC @ 10 V3.45 nC @ 10 V3.5 nC @ 10 V5.6 nC @ 10 V5.9 nC @ 10 V6.6 nC @ 10 V29 nC @ 10 V30 nC @ 10 V175 nC @ 10 V
Vgs (Max)
±6V±15V±20V±40V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V45 pF @ 25 V60 pF @ 25 V60.67 pF @ 16 V73 pF @ 25 V87 pF @ 25 V110 pF @ 25 V141 pF @ 50 V188 pF @ 25 V219 pF @ 30 V231 pF @ 25 V388 pF @ 40 V2350 pF @ 100 V2410 pF @ 100 V
Power Dissipation (Max)
200mW (Ta)225mW (Ta)290mW (Ta)300mW (Ta)330mW (Ta)360mW (Ta)380mW (Ta)625mW (Ta)760mW (Ta)770mW770mW (Ta)1.2W (Ta)2W (Ta)136W (Tc)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TDSON-8-1PG-TO220-3SOT-223-3SOT-23SOT-23-3SOT-23-3 (TO-236)SOT-323SOT-89-3TO-220-3TO-236AB (SOT23)
Package / Case
8-PowerTDFNSC-70, SOT-323TO-220-3TO-236-3, SC-59, SOT-23-3TO-243AATO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
447,666
In Stock
8,292,000
Factory
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
DMG1012UW-7
MOSFET N-CH 20V 1A SOT323
Diodes Incorporated
521,944
In Stock
8,844,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
450mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
290mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
271,253
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 100mA, 10V
2.6V @ 1mA
-
±20V
20 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS123W-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
442,776
In Stock
963,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.40266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMP10H4D2S-7
MOSFET P-CH 100V 270MA SOT23
Diodes Incorporated
69,452
In Stock
2,346,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
270mA (Ta)
4V, 10V
4.2Ohm @ 500mA, 10V
3V @ 250µA
1.8 nC @ 10 V
±20V
87 pF @ 25 V
-
380mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23
SI01P10-TP
MOSFET P-CH 100V 1A SOT23
Micro Commercial Co
46,131
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1A (Tj)
-
800mOhm @ 1A, 10V
3V @ 250µA
3.2 nC @ 10 V
±20V
388 pF @ 40 V
-
770mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZVN3320FTA
MOSFET N-CH 200V 60MA SOT23-3
Diodes Incorporated
41,529
In Stock
7,197,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
60mA (Ta)
10V
25Ohm @ 100mA, 10V
3V @ 1mA
-
±20V
45 pF @ 25 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMP6A13FTA
MOSFET P-CH 60V 900MA SOT23-3
Diodes Incorporated
8,171
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.49528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
900mA (Ta)
4.5V, 10V
400mOhm @ 900mA, 10V
3V @ 250µA
5.9 nC @ 10 V
±20V
219 pF @ 30 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMP10A13FTA
MOSFET P-CH 100V 600MA SOT23-3
Diodes Incorporated
80,141
In Stock
612,000
Factory
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.57004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
600mA (Ta)
6V, 10V
1Ohm @ 600mA, 10V
4V @ 250µA
3.5 nC @ 10 V
±20V
141 pF @ 50 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT23 PKG
TP5335K1-G
MOSFET P-CH 350V 85MA TO236AB
Microchip Technology
25,780
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥3.94073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
350 V
85mA (Tj)
4.5V, 10V
30Ohm @ 200mA, 10V
2.4V @ 1mA
-
±20V
110 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C
Surface Mount
TO-236AB (SOT23)
TO-236-3, SC-59, SOT-23-3
SOT-223-3
ZVP4525GTA
MOSFET P-CH 250V 265MA SOT223
Diodes Incorporated
10,791
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,000 : ¥2.36607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
250 V
265mA (Ta)
3.5V, 10V
14Ohm @ 200mA, 10V
2V @ 1mA
3.45 nC @ 10 V
±40V
73 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
PG-TDSON-8-1
BSC350N20NSFDATMA1
MOSFET N-CH 200V 35A TDSON-8-1
Infineon Technologies
10,594
In Stock
1 : ¥24.14000
Cut Tape (CT)
5,000 : ¥11.26590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35A (Tc)
10V
35mOhm @ 35A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2410 pF @ 100 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
TO-220-3
IPP320N20N3GXKSA1
MOSFET N-CH 200V 34A TO220-3
Infineon Technologies
5,159
In Stock
1 : ¥27.26000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
34A (Tc)
10V
32mOhm @ 34A, 10V
4V @ 90µA
29 nC @ 10 V
±20V
2350 pF @ 100 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
SOT-23-3
DMN13H750S-7
MOSFET N-CH 130V 1A SOT23
Diodes Incorporated
9,720
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.49528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
130 V
1A (Ta)
6V, 10V
750mOhm @ 2A, 10V
4V @ 250µA
5.6 nC @ 10 V
±20V
231 pF @ 25 V
-
770mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN24H3D5L-7
MOSFET N-CH 240V 480MA SOT23
Diodes Incorporated
5,887
In Stock
432,000
Factory
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.49528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
240 V
480mA (Ta)
3.3V, 10V
3.5Ohm @ 300mA, 10V
2.5V @ 250µA
6.6 nC @ 10 V
±20V
188 pF @ 25 V
-
760mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
AP7387Q-30Y-13
ZVP4525ZTA
MOSFET P-CH 250V 205MA SOT89-3
Diodes Incorporated
6,601
In Stock
29,000
Factory
1 : ¥7.31000
Cut Tape (CT)
1,000 : ¥3.10881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
250 V
205mA (Ta)
3.5V, 10V
14Ohm @ 200mA, 10V
2V @ 1mA
3.45 nC @ 10 V
±40V
73 pF @ 25 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-89-3
TO-243AA
TO-220-3
IXTP44P15T
MOSFET P-CH 150V 44A TO220AB
Littelfuse Inc.
5
In Stock
1 : ¥49.92000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
44A (Tc)
10V
65mOhm @ 500mA, 10V
4V @ 250µA
175 nC @ 10 V
±15V
13400 pF @ 25 V
-
298W (Tc)
-
Through Hole
TO-220-3
TO-220-3
Showing
of 17

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.