AUIRF7647S2TR | |
---|---|
DigiKey Part Number | 448-AUIRF7647S2TR-ND - Tape & Reel (TR) 448-AUIRF7647S2TRCT-ND - Cut Tape (CT) 448-AUIRF7647S2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF7647S2TR |
Description | MOSFET N-CH 100V 5.9A DIRECTFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.9A (Ta), 24A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount DIRECTFET™ SC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 910 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ SC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥15.36100 | ¥153.61 |
100 | ¥12.22520 | ¥1,222.52 |
500 | ¥10.34468 | ¥5,172.34 |
1,000 | ¥8.77735 | ¥8,777.35 |
2,000 | ¥8.33845 | ¥16,676.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,800 | ¥7.75929 | ¥37,244.59 |