IRFP9140NPBF

DigiKey Part Number
IRFP9140NPBF-ND
Manufacturer
Manufacturer Product Number
IRFP9140NPBF
Description
MOSFET P-CH 100V 23A TO247AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 23A (Tc) 140W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP9140NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
117mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.39000¥18.39
25¥14.75120¥368.78
100¥12.13820¥1,213.82
500¥10.27080¥5,135.40
1,000¥8.71463¥8,714.63
2,000¥8.27889¥16,557.78
5,000¥7.96765¥39,838.25
10,000¥7.70388¥77,038.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.