AOSS32334C

DigiKey Part Number
785-AOSS32334CTR-ND - Tape & Reel (TR)
785-AOSS32334CCT-ND - Cut Tape (CT)
785-AOSS32334CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSS32334C
Description
MOSFET N-CH 30V 6.2A SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.38100¥23.81
100¥1.20190¥120.19
500¥1.06546¥532.73
1,000¥0.82919¥829.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74211¥2,226.33
6,000¥0.72554¥4,353.24
9,000¥0.64263¥5,783.67
30,000¥0.63433¥19,029.90
75,000¥0.53897¥40,422.75
150,000¥0.51824¥77,736.00
Manufacturers Standard Package