RSJ250P10FRATL | |
---|---|
DigiKey Part Number | RSJ250P10FRATLTR-ND - Tape & Reel (TR) RSJ250P10FRATLCT-ND - Cut Tape (CT) RSJ250P10FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSJ250P10FRATL |
Description | MOSFET P-CH 100V 25A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 25A (Tc) 50W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RSJ250P10FRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.33100 | ¥123.31 |
100 | ¥9.81480 | ¥981.48 |
500 | ¥8.30470 | ¥4,152.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.04648 | ¥7,046.48 |
2,000 | ¥6.69415 | ¥13,388.30 |
5,000 | ¥6.44248 | ¥32,212.40 |
10,000 | ¥6.22919 | ¥62,291.90 |