BSC082N10LSGATMA1 | |
---|---|
DigiKey Part Number | BSC082N10LSGATMA1TR-ND - Tape & Reel (TR) BSC082N10LSGATMA1CT-ND - Cut Tape (CT) BSC082N10LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC082N10LSGATMA1 |
Description | MOSFET N-CH 100V 13.8A 8TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.8A (Ta), 100A (Tc) 156W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.12100 | ¥191.21 |
100 | ¥15.22020 | ¥1,522.02 |
500 | ¥12.87856 | ¥6,439.28 |
1,000 | ¥10.92725 | ¥10,927.25 |
2,000 | ¥10.38089 | ¥20,761.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.99061 | ¥49,953.05 |