GSFP6886 | |
---|---|
DigiKey Part Number | 4786-GSFP6886TR-ND - Tape & Reel (TR) 4786-GSFP6886CT-ND - Cut Tape (CT) 4786-GSFP6886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP6886 |
Description | MOSFET 2N-CH 65V 45A 8PPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 65V 45A (Tc) 67W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 65V | |
Current - Continuous Drain (Id) @ 25°C | 45A (Tc) | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890pF @ 30V | |
Power - Max | 67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PPAK (5.1x5.71) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥6.69900 | ¥66.99 |
25 | ¥5.64840 | ¥141.21 |
100 | ¥4.45300 | ¥445.30 |
250 | ¥3.86780 | ¥966.95 |
500 | ¥3.50970 | ¥1,754.85 |
1,000 | ¥3.21143 | ¥3,211.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83783 | ¥8,513.49 |
6,000 | ¥2.65259 | ¥15,915.54 |
9,000 | ¥2.55914 | ¥23,032.26 |
15,000 | ¥2.45498 | ¥36,824.70 |
21,000 | ¥2.39379 | ¥50,269.59 |
30,000 | ¥2.33467 | ¥70,040.10 |