IPF014N08NF2SATMA1

DigiKey Part Number
448-IPF014N08NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPF014N08NF2SATMA1CT-ND - Cut Tape (CT)
448-IPF014N08NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF014N08NF2SATMA1
Description
TRENCH 40<-<100V PG-TO263-7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 282A (Tc) 300W (Tc) Surface Mount PG-TO263-7-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 267µA
Gate Charge (Qg) (Max) @ Vgs
255 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-14
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.50000¥38.50
10¥32.35400¥323.54
100¥26.17190¥2,617.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥23.26421¥18,611.37
1,600¥19.92002¥31,872.03
2,400¥18.75682¥45,016.37
Manufacturers Standard Package